CXDB35/10/BU

Altech
845-CXDB35/10/BU
CXDB35/10/BU

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Spring/ Screw

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,02 € 13,02 €
11,46 € 114,60 €
10,80 € 216,00 €
10,29 € 617,40 €
9,76 € 976,00 €
8,79 € 2.285,40 €
8,46 € 4.230,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
125 A
1 kVAC/DC
Spring
DIN Rail
Blue
14 AWG
2 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000