CSR1S-120UYA

Altech
845-CSR1S-120UYA
CSR1S-120UYA

Mfr.:

Description:
Industrial Relays Relay Module, Din rail mount, 120V AC/DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
75 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,84 € 23,84 €
22,22 € 222,20 €
21,05 € 526,25 €
19,88 € 994,00 €
18,90 € 1.890,00 €
18,05 € 4.512,50 €
17,43 € 8.715,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
DIN Rail
Industrial Relays
Compact
SPDT
6 A
120 VAC/DC
30 VDC, 250 VAC
94.5 mm
6 mm
96 mm
Brand: Altech
Product Type: Industrial Relays
Factory Pack Quantity: 5
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.