CPG6/10

Altech
845-CPG6/10
CPG6/10

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Push-In, Grnd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
272 Can Dispatch in 20 Days
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 708,00 €
6,96 € 1.392,00 €
6,89 € 3.445,00 €
6,84 € 6.840,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Ground Terminal Block
2 Position
600 V
Push-In
Green, Yellow
Polyamide (PA)
DIN Rail (35)
28 AWG
8 AWG
62.8 mm
8 mm
50.6 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99