CPG4/4

Altech
845-CPG44
CPG4/4

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk Push-In, Grnd, 4Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,43 € 13,43 €
11,82 € 118,20 €
11,15 € 278,75 €
10,61 € 530,50 €
10,07 € 1.007,00 €
9,06 € 2.265,00 €
8,74 € 4.370,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Ground Terminal Block
4 Position
600 V
Push-In
Green, Yellow
Polyamide (PA)
DIN Rail (35)
24 AWG
10 AWG
86.2 mm
6 mm
45.8 mm
CP
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99