CP8L32/W

Altech
845-CP8L32/W
CP8L32/W

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk Push-In, 8x4 Conn
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
33,47 € 33,47 €
29,45 € 294,50 €
27,78 € 555,60 €
26,44 € 1.322,00 €
25,09 € 2.509,00 €
22,59 € 4.518,00 €
21,76 € 10.880,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Marshalling Panel
8 Position
8 A, 10 A
250 V, 300 V
Push-In
Polyamide (PA)
DIN Rail
24 AWG
14 AWG
58.8 mm
6 mm
CP
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.