CP6/10/G

Altech
845-CP6/10/G
CP6/10/G

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Push-In, Feed-Thru
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
6,33 € 6,33 €
4,60 € 46,00 €
4,37 € 87,40 €
3,96 € 198,00 €
3,81 € 381,00 €
3,36 € 672,00 €
3,14 € 1.570,00 €
2,92 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.