CP4/4/O

Altech
845-CP4/4/O
CP4/4/O

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk Push-In 4 Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
3,68 € 36,80 €
3,45 € 86,25 €
2,79 € 139,50 €
2,78 € 278,00 €
2,66 € 665,00 €
2,52 € 1.260,00 €
2,39 € 2.390,00 €
2,32 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
4 Position
30 A, 32 A
600 V, 1 kV
Push-In
Orange
Polyamide (PA)
DIN Rail
24 AWG
10 AWG
86.2 mm
6 mm
CP
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000