CP4/4/G

Altech
845-CP4/4/G
CP4/4/G

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk Push-In 4 Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
150 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
3,68 € 36,80 €
3,45 € 86,25 €
2,79 € 139,50 €
2,78 € 278,00 €
2,66 € 665,00 €
2,52 € 1.260,00 €
2,39 € 2.390,00 €
2,32 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
4 Position
30 A, 32 A
600 V, 1 kV
Push-In
Green
Polyamide (PA)
DIN Rail
24 AWG
10 AWG
86.2 mm
6 mm
CP
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
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
8536904000

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.