CMT4/O

Altech
845-CMT4O
CMT4/O

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,04 € 10,40 €
0,972 € 19,44 €
0,877 € 43,85 €
0,645 € 64,50 €
0,627 € 125,40 €
0,622 € 311,00 €
0,599 € 599,00 €
0,552 € 1.104,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
35 A
300 V
Screw
Orange
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail (15)
22 AWG
10 AWG
27 mm
6 mm
29 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Unit Weight: 7,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.