CMDB6/3

Altech
845-CMDB63
CMDB6/3

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 6 I/ O

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €
6,52 € 65,20 €
6,36 € 636,00 €
6,14 € 1.228,00 €
5,98 € 2.990,00 €
5,85 € 5.850,00 €
5,80 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
6 Position
41 A, 50 A
600 V, 1 kVAC/DC
Screw
DIN Rail
Gray
22 AWG
8 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8537109170
JPHTS:
853710000
BRHTS:
85369090
ECCN:
EAR99