CMDB6/2

Altech
845-CMDB62
CMDB6/2

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 4 I/ O

Availability

Stock:
117 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,38 € 8,38 €
4,50 € 45,00 €
4,41 € 2.205,00 €
4,32 € 4.320,00 €
4,31 € 8.620,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
4 Position
41 A, 50 A
600 V, 1 kVAC/DC
Screw
DIN Rail
Gray
22 AWG
8 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 38,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99