CMDB6/2/Y

Altech
845-CMDB62Y
CMDB6/2/Y

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 4 I/ O

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,36 € 8,36 €
4,94 € 49,40 €
4,93 € 246,50 €
4,79 € 479,00 €
4,51 € 902,00 €
4,34 € 2.170,00 €
4,21 € 4.210,00 €
4,17 € 8.340,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
4 Position
41 A, 50 A
600 V, 1 kVAC/DC
Screw
DIN Rail
22 AWG
8 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99