CMDB4/4

Altech
845-CMDB44
CMDB4/4

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 8 I/ O

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
6,53 € 65,30 €
5,09 € 101,80 €
5,01 € 250,50 €
4,70 € 470,00 €
4,52 € 904,00 €
4,38 € 2.190,00 €
4,28 € 4.280,00 €
4,26 € 8.520,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
8 Position
32 A, 35 A
600 V, 1 kVAC/DC
Screw
DIN Rail
Gray
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8537109170
JPHTS:
853710000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.