CMDB4/4/BU

Altech
845-CMDB4/4/BU
CMDB4/4/BU

Mfr.:

Description:
Power Distribution Blocks Distri Block Blue 45x43x25.5 8output

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,84 € 8,84 €
7,35 € 73,50 €
7,16 € 143,20 €
6,94 € 347,00 €
6,75 € 675,00 €
6,40 € 1.280,00 €
6,27 € 3.135,00 €
6,17 € 6.170,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Distribution Block
8 Position
32 A, 35 A
600 V, 1 kVAC/DC
Screw
DIN Rail
Blue
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.