CMDB4/2

Altech
845-CMDB42
CMDB4/2

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 4 I/ O

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €
2,94 € 29,40 €
2,93 € 146,50 €
2,80 € 560,00 €
2,65 € 1.325,00 €
2,53 € 2.530,00 €
2,45 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
4 Position
32 A, 35 A
600 V, 1 kVAC/DC
Screw
DIN Rail
Gray
22 AWG
10 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 20,207 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8537109170
JPHTS:
853710000
BRHTS:
85369090
ECCN:
EAR99