CMDB25/3

Altech
845-CMDB25/3
CMDB25/3

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 6 I/ O

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,97 € 11,97 €
9,97 € 99,70 €
9,68 € 193,60 €
9,37 € 468,50 €
9,12 € 912,00 €
8,63 € 1.726,00 €
8,46 € 4.230,00 €
8,32 € 8.320,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
6 Position
85 A, 101 A
600 V, 800 VAC/DC
Screw
DIN Rail
Gray
12 AWG
4 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.