CMDB10/2

Altech
845-CMDB102
CMDB10/2

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 4 I/ O

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 6/12/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
5,79 € 57,90 €
4,82 € 96,40 €
4,68 € 468,00 €
4,40 € 880,00 €
4,25 € 2.125,00 €
4,11 € 4.110,00 €
4,08 € 8.160,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
4 Position
57 A, 65 A
600 V, 1 kVAC/DC
Screw
DIN Rail
Gray
22 AWG
6 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.