CIMRE1SS2/12/OM

Altech
845-CIMRE1SS2/12/OM
CIMRE1SS2/12/OM

Mfr.:

Description:
Industrial Relays Relay Module, Din rail mount with relays, 12V DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,55 € 26,55 €
26,54 € 663,50 €
25,70 € 1.285,00 €
24,79 € 2.479,00 €
24,05 € 6.012,50 €
23,96 € 11.980,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
DIN Rail
Relay Modules
Pluggable Module
Screw
SPDT
10 A
Screw
Non-Latching
12 VDC
275 Ohms
43.6 mA
125 VDC, 380 VAC
Silver
IP20
59.1 mm
77 mm
56.5 mm
Brand: Altech
Current Rating: 10 A
Product Type: Industrial Relays
Factory Pack Quantity: 5
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.