CF4U/BU

Altech
845-CF4U/BU
CF4U/BU

Mfr.:

Description:
Fuse Holder 5x20 mm BU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 5,32 €
4,99 € 24,95 €
4,82 € 48,20 €
3,74 € 187,00 €
3,11 € 311,00 €
3,02 € 906,00 €
3,00 € 1.500,00 €
2,56 € 2.560,00 €
2,48 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
CF4U
Fuse Blocks
5 mm x 20 mm, 5 mm x 25 mm
Single Level
DIN Rail
2 Pole
6.3 A
800 V
Screw
Brand: Altech
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536904000
JPHTS:
8536100005
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99