CDL4U(E)SDB24V

Altech
845-CDL4UESDB24V
CDL4U(E)SDB24V

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Suppressor Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,53 € 36,53 €
32,15 € 321,50 €
30,32 € 606,40 €
28,85 € 1.731,00 €
27,39 € 2.739,00 €
24,66 € 6.411,60 €
23,75 € 11.875,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Surge Suppressor Terminal Block
24 VAC
Screw
Gray
DIN Rail
22 AWG
10 AWG
55.5 mm
12 mm
54 mm
Brand: Altech
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.