CDL4U(E)SDB15V

Altech
845-CDL4UESDB15V
CDL4U(E)SDB15V

Mfr.:

Description:
DIN Rail Terminal Blocks Suppressor Diode Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,99 € 12,99 €
11,96 € 119,60 €
11,48 € 229,60 €
10,80 € 648,00 €
10,47 € 1.047,00 €
10,05 € 2.613,00 €
9,95 € 4.975,00 €
9,83 € 9.830,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Surge Suppressor Terminal Block
15 VAC
Screw
Gray
DIN Rail
22 AWG
10 AWG
55.5 mm
12 mm
54 mm
Brand: Altech
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.