CDL4U(E)MOV75V

Altech
845-CDL4UEMOV75V
CDL4U(E)MOV75V

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Surge Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,94 € 9,94 €
8,75 € 87,50 €
8,25 € 206,25 €
7,85 € 408,20 €
7,45 € 774,80 €
6,71 € 1.744,60 €
6,46 € 3.359,20 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Surge Suppressor Terminal Block
75 VAC
Screw
Gray
DIN Rail
22 AWG
10 AWG
55.5 mm
12 mm
54 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 52
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99