CDL4U(E)MOV130V

Altech
845-CDL4U(E)MOV130V
CDL4U(E)MOV130V

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Surge Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 6/5/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,94 € 9,94 €
8,75 € 87,50 €
8,45 € 211,25 €
7,57 € 787,28 €
7,17 € 1.864,20 €
7,03 € 3.655,60 €
6,91 € 7.186,40 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Surge Suppressor Terminal Block
4 Position
130 VAC
Screw
Gray
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail (32, 35)
22 AWG
10 AWG
55.5 mm
12 mm
63.1 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 52
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Unit Weight: 27,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.