CDL4U(E)LD5/220

Altech
845-CDL4UELD5/220
CDL4U(E)LD5/220

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Voltage Indicator AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
4,48 € 44,80 €
4,35 € 87,00 €
3,77 € 188,50 €
3,62 € 362,00 €
3,41 € 682,00 €
3,29 € 1.645,00 €
3,17 € 3.170,00 €
3,16 € 6.320,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Voltage Indicator Terminal Block
22 AWG
10 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99