CDL4U(E)D3

Altech
845-CDL4UED3
CDL4U(E)D3

Mfr.:

Description:
DIN Rail Terminal Blocks Diode Circ Term D/L Dbl.Lvl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
191 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,39 € 43,90 €
4,22 € 84,40 €
3,62 € 181,00 €
3,51 € 351,00 €
3,35 € 670,00 €
3,16 € 1.580,00 €
3,02 € 3.020,00 €
2,92 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Diode Circuit Terminal Block
25 A
600 V
Screw
Green / Yellow
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99