CDL4U(E)3LA/230

Altech
845-CDL4UE3LA/230
CDL4U(E)3LA/230

Mfr.:

Description:
DIN Rail Terminal Blocks 3pl lightng arrestor 3pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,98 € 15,98 €
14,05 € 140,50 €
13,26 € 331,50 €
12,62 € 631,00 €
11,98 € 1.150,08 €
10,78 € 2.759,68 €
10,39 € 5.319,68 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Surge Suppressor Terminal Block
25 A
600 V
Screw
Green / Yellow
22 AWG
10 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 32
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99