CDB10/3

Altech
845-CDB10/3
CDB10/3

Mfr.:

Description:
Power Distribution Blocks Distribution Block Center in

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,28 € 19,28 €
15,92 € 159,20 €
15,42 € 308,40 €
15,02 € 751,00 €
14,49 € 1.449,00 €
13,85 € 2.770,00 €
13,62 € 6.810,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Feed Through Terminal Block
3 Position
25 A
600 V
Screw
Green / Yellow
22 AWG
6 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 196,889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.