CBI485A

Altech
845-CBI485A
CBI485A

Mfr.:

Description:
UPS - Uninterruptible Power Supplies RJ/Temp Cable for CBI series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,58 € 712,58 €
712,57 € 7.125,70 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
28 W
48 VDC
DIN Rail
115 VAC to 277 VAC
135 mm
100 mm
115 mm
CBI
Brand: Altech
Cooling Method: Auto Convention
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Input Voltage - Max: 277 VAC
Input Voltage - Min: 115 VAC
Input Voltage, Nominal: 230 VAC
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Outputs: 1 Output
Operating Temperature Range: - 25 C to + 70 C
Output Current-Channel 1: 5 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: DC UPS
Weight Kg: 0.85 kg
Unit Weight: 850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99