CBCT-310-1

Altech
845-CBCT-310-1
CBCT-310-1

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Closed Toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
284,49 € 284,49 €
272,42 € 2.724,20 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Ferrite Toroids / Ferrite Rings
Ferrite Toroids / Ferrite Rings
Toroids
310 mm
377 mm
380 mm
Brand: Altech
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Outside Width: 65 mm
Factory Pack Quantity: 1
Subcategory: Ferrites
Type: Closed Toroid for Current Leakage Protection
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8504508000
ECCN:
EAR99