CBCT-120-1

Altech
845-CBCT-120-1
CBCT-120-1

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Closed Toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,41 € 111,41 €
106,62 € 1.066,20 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Ferrite Toroids / Ferrite Rings
Ferrite Toroids / Ferrite Rings
Toroids
120 mm
149 mm
184 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Outside Width: 122 mm
Factory Pack Quantity: 1
Subcategory: Ferrites
Type: Closed Toroid for Current Leakage Protection
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8504508000
ECCN:
EAR99