CBB70/BL

Altech
845-CBB70/BL
CBB70/BL

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Terminal Block, Ring Lug, Power Block
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
15,81 € 15,81 €
13,15 € 131,50 €
12,61 € 252,20 €
12,32 € 616,00 €
11,99 € 1.199,00 €
11,40 € 2.280,00 €
11,17 € 5.585,00 €
10,98 € 10.980,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
175 A, 192 A
600 V, 1 kVAC/DC
Bolt, Screw
Black
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail
8 AWG
2 AWG
92 mm
38 mm
54.5 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Wire Gauge Range: 8 AWG to 2 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.