CB243A

Altech
845-CB243A
CB243A

Mfr.:

Description:
Battery Chargers BatryChrgr 24VDC 3A 115-230-277VAC in DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Battery Chargers
Series: CB
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 402,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401990
CAHTS:
8535100090
USHTS:
8535100040
ECCN:
EAR99