CB122410A

Altech
845-CB122410A
CB122410A

Mfr.:

Description:
Battery Chargers Battery Charger 12/24VDC, 15/10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Nickel Cadmium
12 VDC, 24 VDC
10 A, 15 A
Screw
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510