CAFL4U(L)/24/BU

Altech
845-CAFL4U(L)/24/BU
CAFL4U(L)/24/BU

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Fuse 1/4x1", LED 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 5,76 €
5,75 € 143,75 €
5,51 € 275,50 €
5,37 € 537,00 €
5,18 € 1.295,00 €
5,08 € 2.540,00 €
5,01 € 5.010,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Fuse Terminal Block
2 Position
16 A
600 V
Screw
Blue
Polyamide (PA)
DIN Rail
22 AWG
10 AWG
72 mm
9 mm
63 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.