CA707/S/Q/01

Altech
845-CA707/S/Q/01
CA707/S/Q/01

Mfr.:

Description:
Terminal Block Tools & Accessories CurrentBar 12mm 3pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,46 € 4,60 €
0,396 € 7,92 €
0,358 € 17,90 €
0,289 € 28,90 €
0,28 € 140,00 €
0,24 € 240,00 €
0,234 € 468,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
RoHS:  
Tools & Accessories
Shorting Sleeve and Screw
Screw Clamp Terminal Block
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Unit Weight: 1,218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
7318159090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99