CA705/9

Altech
845-CA705/9
CA705/9

Mfr.:

Description:
Terminal Block Tools & Accessories Internal Jumper, 4 Pole, 25mm Spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 8,97 €
6,50 € 65,00 €
6,35 € 317,50 €
6,14 € 614,00 €
5,78 € 1.156,00 €
5,61 € 2.805,00 €
5,48 € 5.480,00 €
5,42 € 10.840,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99