CA705/8

Altech
845-CA7058
CA705/8

Mfr.:

Description:
Terminal Block Tools & Accessories Current Bar, 12mm spacing, 4 Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,732 € 7,32 €
0,627 € 12,54 €
0,563 € 28,15 €
0,378 € 37,80 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
Tools & Accessories
Current Bar
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99