CA704/9

Altech
845-CA704/9
CA704/9

Mfr.:

Description:
Terminal Block Tools & Accessories Internal Jumper, 3 Pole, 25mm Spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,44 € 8,44 €
4,99 € 49,90 €
4,96 € 248,00 €
4,82 € 482,00 €
4,53 € 906,00 €
4,38 € 2.190,00 €
4,23 € 4.230,00 €
4,20 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99