CA627/2

Altech
845-CA6272
CA627/2

Mfr.:

Description:
Terminal Block Tools & Accessories Internal Jumper, Screw, 6mm spacing, 2 pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,98 € 9,80 €
0,894 € 17,88 €
0,805 € 40,25 €
0,593 € 59,30 €
0,59 € 1.180,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99