CA103

Altech
845-CA103
CA103

Mfr.:

Description:
Terminal Block Tools & Accessories End Stop 35mm DIN Rail, Screwless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.849

Stock:
2.849 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,764 € 191,00 €
0,762 € 381,00 €
0,752 € 752,00 €
0,75 € 1.875,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
RoHS:  
Tools & Accessories
End Stop
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Unit Weight: 4,492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99