C-TEC2425 P

Altech
845-CTEC2425P
C-TEC2425 P

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Ultra Capacitor Module, 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
640,71 € 640,71 €
547,62 € 5.476,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies
24 VDC
1 Outlet
DIN Rail
24 VDC
145 mm
65 mm
123 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Input Voltage, Nominal: 22 VDC
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Current-Channel 1: 25 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Weight Kg: 0.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
USHTS:
8504409580
ECCN:
EAR99