C-TEC2420-8

Altech
845-CTEC24208
C-TEC2420-8

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UltraCapacitor Module, 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.010,33 € 1.010,33 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies
24 VDC
DIN Rail
24 VDC
Brand: Altech
Cooling Method: Convection
Efficiency: 90 %
Input Voltage - Max: 24 VDC
Input Voltage, Nominal: 24 VDC
Interface Type: USB
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Operating Temperature Range: - 40 C to + 60 C
Output Current-Channel 1: 20 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: DC UPS
Weight Kg: 2.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99