B75X50T/B

Altech
845-B75X50T/B
B75X50T/B

Mfr.:

Description:
Wire Ducting & Raceways Wire duct, 75x50mm, 2m length

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,61 € 69,61 €
63,88 € 511,04 €
61,42 € 1.474,08 €
59,37 € 3.324,72 €
56,10 € 5.834,40 €
256 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Thin Slot
Polyvinyl Chloride (PVC)
Black
2 m
73 mm
48 mm
75 mm x 50 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99