B50X50S

Altech
845-B50X50S
B50X50S

Mfr.:

Description:
Wire Ducting & Raceways Wire duct, 50x50mm, 2m length

Lifecycle:
New At Mouser

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,18 € 52,18 €
51,64 € 413,12 €
46,73 € 1.121,52 €
45,72 € 2.560,32 €
44,09 € 4.585,36 €
43,65 € 11.174,40 €
504 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot
Polyvinyl Chloride (PVC)
Gray
2 m
48 mm
48 mm
50 mm x 50 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99