B35X50T

Altech
845-B35X50T
B35X50T

Mfr.:

Description:
Wire Ducting & Raceways Wire duct, 35x50mm, 2m length

Lifecycle:
New At Mouser

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,47 € 49,47 €
45,40 € 363,20 €
43,65 € 1.047,60 €
42,20 € 2.363,20 €
39,87 € 4.146,48 €
38,71 € 9.909,76 €
504 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Thin Slot
Polyvinyl Chloride (PVC)
Gray
2 m
35.5 mm
48 mm
35 mm x 50 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99