B25X50S

Altech
845-B25X50S
B25X50S

Mfr.:

Description:
Wire Ducting & Raceways Wire duct, 25x50mm, 2m length

Lifecycle:
New At Mouser

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,06 € 43,06 €
39,52 € 474,24 €
38,00 € 912,00 €
36,73 € 2.203,80 €
34,70 € 3.747,60 €
33,69 € 8.489,88 €
504 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot
Polyvinyl Chloride (PVC)
Gray
2 m
23 mm
48 mm
25 mm x 50 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 12
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99