B100X75T/B

Altech
845-B100X75T/B
B100X75T/B

Mfr.:

Description:
Wire Ducting & Raceways Wire duct, 100x75mm, 2m length

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,33 € 132,33 €
122,61 € 1.471,32 €
118,22 € 3.310,16 €
117,32 € 6.100,64 €
114,67 € 11.467,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Thin Slot
Polyvinyl Chloride (PVC)
Black
2 m
98 mm
73 mm
100 mm x 75 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99