AMR-AI1M5A2D

Altech
845-AMR-AI1M5A2D
AMR-AI1M5A2D

Mfr.:

Description:
Industrial Relays Monitoring Relay, Current, 1 Phase, 5A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,64 € 141,64 €
137,94 € 1.379,40 €
134,96 € 3.374,00 €
133,02 € 6.651,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
DIN Rail
Monitoring Relay
Current Monitor
DPDT (2 Form C)
Latching
IP20, IP40
103 mm
22.5 mm
90 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Current Rating: 20 mA, 1 A, 5 A
Power Consumption: 1 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99