ALF5LB-012

Altech
845-ALF5LB012
ALF5LB-012

Mfr.:

Description:
Pushbutton Switches Push Button Oper. 30 mm,Ill.,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €
24,87 € 248,70 €
23,89 € 597,25 €
23,07 € 1.153,50 €
22,44 € 2.244,00 €
21,80 € 5.450,00 €
21,72 € 10.860,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Switches
Non-Illuminated
12 VDC
12 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99