ALDM12RMBR8A-MRJ45-05TUC6-ST

Altech
845-ALD1R8AMRJ450TC6
ALDM12RMBR8A-MRJ45-05TUC6-ST

Mfr.:

Description:
Ethernet Cables / Networking Cables Bulkhead, M12 male, Rear mt. to RJ45, 8-pos

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,05 € 32,05 €
31,88 € 3.188,00 €
30,81 € 7.702,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Ethernet Cables / Networking Cables
M12
8 Position
RJ45
8 Position
Male
500 mm (19.685 in)
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429000